


SR205E104MARTR1 | |
---|---|
DigiKey Part Number | 478-7318-2-ND - Tape & Reel (TR) 478-7318-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR205E104MARTR1 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR205E104MARTR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.58100 | kr.15.81 |
50 | kr.1.17240 | kr.58.62 |
100 | kr.1.04700 | kr.104.70 |
500 | kr.0.83494 | kr.417.47 |
1.000 | kr.0.76954 | kr.769.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.70246 | kr.2,107.38 |
6.000 | kr.0.66213 | kr.3,972.78 |
9.000 | kr.0.62458 | kr.5,621.22 |
15.000 | kr.0.61154 | kr.9,173.10 |
21.000 | kr.0.60647 | kr.12,735.87 |
30.000 | kr.0.59388 | kr.17,816.40 |
36.000 | kr.0.58791 | kr.21,164.76 |
72.000 | kr.0.56783 | kr.40,883.76 |
75.000 | kr.0.56676 | kr.42,507.00 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |