SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205C334MARTR2

DigiKey Part Number
478-SR205C334MARTR2TR-ND - Tape & Reel (TR)
478-SR205C334MARTR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR205C334MARTR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.36000kr.7.36
10kr.4.77400kr.47.74
50kr.3.75040kr.187.52
100kr.3.43300kr.343.30
500kr.2.89830kr.1,449.15
1.000kr.2.73280kr.2,732.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.57897kr.7,736.91
Manufacturers Standard Package
Unit Price without VAT:kr.7.36000
Unit Price with VAT:kr.9.20000