SR, AR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR, AR Series
SkyCap-SR-Series-Kinked
SR Series_20

SR205C104KAA

Digi-Key Part Number
478-2471-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
SR205C104KAA
Supplier
Description
CAP CER 0.1UF 50V X7R RADIAL
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in DKK
Bulk
QtyUnit PriceExt Price
1kr.4.15000kr.4.15
10kr.2.93900kr.29.39
50kr.2.22480kr.111.24
100kr.1.93750kr.193.75
500kr.1.43530kr.717.65
1,000kr.1.22001kr.1,220.01
2,500kr.1.14824kr.2,870.60
5,000kr.1.07648kr.5,382.40
Additional Resources
AttributeDescription
Other Names
478-2471
478-2471-NDR
478-2471-INACTIVE-NDR
478-2471INACTIVE
Standard Package1,000