Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SR205A152JARTR1 | |
|---|---|
DigiKey Part Number | SR205A152JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR205A152JARTR1 |
Description | CAP CER 1500PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201A152FAR | KYOCERA AVX | 0 | SR201A152FAR-ND | kr.8.51399 | Upgrade |
| SR201A152FAT | KYOCERA AVX | 0 | SR201A152FAT-ND | kr.8.51399 | Upgrade |
| FK18C0G1H152JN020 | TDK | 230 | 445-4785-ND | kr.1.97000 | Direct |
| K152J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 23.876 | BC1027CT-ND | kr.3.23000 | Direct |
| K152J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K152J15C0GH53L2-ND | kr.1.23222 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.89298 | kr.5,678.94 |
| Unit Price without VAT: | kr.1.89298 |
|---|---|
| Unit Price with VAT: | kr.2.36623 |










