SR201E473MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.76347
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.76794
Datasheet

Similar


KEMET
In Stock: 3.636
Unit Price: kr.2.35000
Datasheet

Similar


KEMET
In Stock: 2.970
Unit Price: kr.2.35000
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201E473MAA

DigiKey Part Number
SR201E473MAA-ND
Manufacturer
Manufacturer Product Number
SR201E473MAA
Description
CAP CER 0.047UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR151E473MAAKYOCERA AVX0SR151E473MAA-NDkr.0.76347Direct
SR201E473MARTR1KYOCERA AVX0SR201E473MARTR1-NDkr.0.76794Direct
C320C473M1U5TAKEMET3.636399-4307-NDkr.2.35000Similar
C322C473M1U5TAKEMET2.970399-4372-NDkr.2.35000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.76347kr.1,526.94
Unit Price without VAT:kr.0.76347
Unit Price with VAT:kr.0.95434