
SR201C823KAR | |
|---|---|
DigiKey Part Number | 478-11703-ND |
Manufacturer | |
Manufacturer Product Number | SR201C823KAR |
Description | CAP CER 0.082UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.77140 | kr.88.57 |
| 100 | kr.1.59510 | kr.159.51 |
| 500 | kr.1.29716 | kr.648.58 |
| 1.000 | kr.1.20511 | kr.1,205.11 |
| 3.000 | kr.1.09145 | kr.3,274.35 |
| 5.000 | kr.1.04943 | kr.5,247.15 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

