SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C333KAR

DigiKey Part Number
478-4856-ND
Manufacturer
Manufacturer Product Number
SR201C333KAR
Description
CAP CER 0.033UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR201C333KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.063
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.31200kr.13.12
50kr.0.96000kr.48.00
100kr.0.85310kr.85.31
500kr.0.71180kr.355.90
1.000kr.0.65952kr.659.52
3.000kr.0.61769kr.1,853.07
5.000kr.0.56932kr.2,846.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500