SR201A390JAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.84173
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93232
Datasheet

Direct


KYOCERA AVX
In Stock: 2.138
Unit Price: kr.3.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86403
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.43252
Datasheet

Direct


KEMET
In Stock: 1.843
Unit Price: kr.2.56000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24209
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.38940
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.78862
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24209
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.38940
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201A390JAR

DigiKey Part Number
SR201A390JAR-ND
Manufacturer
Manufacturer Product Number
SR201A390JAR
Description
CAP CER 39PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.28710kr.1,287.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.28710
Unit Price with VAT:kr.1.60888