3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201A332FAR

DigiKey Part Number
478-SR201A332FAR-ND
Manufacturer
Manufacturer Product Number
SR201A332FAR
Description
CAP CER 3300PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±1%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.47000kr.24.47
10kr.17.32100kr.173.21
50kr.14.47160kr.723.58
100kr.13.58920kr.1,358.92
500kr.12.09736kr.6,048.68
1.000kr.11.63529kr.11,635.29
3.000kr.11.06404kr.33,192.12
5.000kr.10.85266kr.54,263.30
Manufacturers Standard Package
Unit Price without VAT:kr.24.47000
Unit Price with VAT:kr.30.58750