
SR201A222JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR201A222JARTR1TR-ND - Tape & Reel (TR) 478-SR201A222JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201A222JARTR1 |
Description | CAP CER 2200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.54180 | kr.77.09 |
| 100 | kr.1.38400 | kr.138.40 |
| 500 | kr.1.11762 | kr.558.81 |
| 1.000 | kr.1.03532 | kr.1,035.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93373 | kr.2,801.19 |
| 6.000 | kr.0.88403 | kr.5,304.18 |
| 9.000 | kr.0.85913 | kr.7,732.17 |
| 15.000 | kr.0.83154 | kr.12,473.10 |
| 21.000 | kr.0.81541 | kr.17,123.61 |
| 30.000 | kr.0.79989 | kr.23,996.70 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

