
SR201A222JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR201A222JARTR1TR-ND - Tape & Reel (TR) 478-SR201A222JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201A222JARTR1 |
Description | CAP CER 2200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.46600 | kr.14.66 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.96510 | kr.96.51 |
| 500 | kr.0.76660 | kr.383.30 |
| 1.000 | kr.0.70522 | kr.705.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92663 | kr.2,779.89 |
| 6.000 | kr.0.87733 | kr.5,263.98 |
| 9.000 | kr.0.85264 | kr.7,673.76 |
| 15.000 | kr.0.82528 | kr.12,379.20 |
| 21.000 | kr.0.80928 | kr.16,994.88 |
| 30.000 | kr.0.79389 | kr.23,816.70 |
| 36.000 | kr.0.78660 | kr.28,317.60 |
| 72.000 | kr.0.76203 | kr.54,866.16 |
| 75.000 | kr.0.76073 | kr.57,054.75 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

