
SR201A102GARTR1 | |
---|---|
DigiKey Part Number | 478-SR201A102GARTR1TR-ND - Tape & Reel (TR) 478-SR201A102GARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201A102GARTR1 |
Description | CAP CER 1000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.94000 | kr.10.94 |
10 | kr.7.29000 | kr.72.90 |
50 | kr.5.84580 | kr.292.29 |
100 | kr.5.40030 | kr.540.03 |
500 | kr.4.64832 | kr.2,324.16 |
1.000 | kr.4.41562 | kr.4,415.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.21050 | kr.12,631.50 |
Unit Price without VAT: | kr.10.94000 |
---|---|
Unit Price with VAT: | kr.13.67500 |