
SR201A102GAR | |
---|---|
DigiKey Part Number | 478-SR201A102GAR-ND |
Manufacturer | |
Manufacturer Product Number | SR201A102GAR |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.14000 | kr.11.14 |
10 | kr.6.96300 | kr.69.63 |
50 | kr.5.96220 | kr.298.11 |
100 | kr.5.50850 | kr.550.85 |
500 | kr.4.74124 | kr.2,370.62 |
1.000 | kr.4.50387 | kr.4,503.87 |
3.000 | kr.4.21050 | kr.12,631.50 |
5.000 | kr.4.10195 | kr.20,509.75 |
Unit Price without VAT: | kr.11.14000 |
---|---|
Unit Price with VAT: | kr.13.92500 |