SR155C221KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.73939
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.59735
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.23664
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26712
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47991
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.23664
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.241
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18.057
Unit Price: kr.1.65000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 16.628
Unit Price: kr.1.65000
Datasheet

Similar


Murata Electronics
In Stock: 220
Unit Price: kr.3.30000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.87670
Datasheet

Similar


Murata Electronics
In Stock: 1.000
Unit Price: kr.3.30000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.93509
Datasheet
220 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C221KAATR1

DigiKey Part Number
SR155C221KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155C221KAATR1
Description
CAP CER 220PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR151C221KARTR1KYOCERA AVX0SR151C221KARTR1-NDkr.0.73939Upgrade
SR075C221KAATR1KYOCERA AVX0SR075C221KAATR1-NDkr.0.59735Similar
K221K10X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K221K10X7RF5TL2-NDkr.0.23664Direct
K221K10X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K221K10X7RH5TL2-NDkr.0.26712Upgrade
K221K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K221K15X7RK5TL2-NDkr.0.47991Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.66438kr.2,325.33
Manufacturers Standard Package
Unit Price without VAT:kr.0.66438
Unit Price with VAT:kr.0.83048