SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C103KARTR2

DigiKey Part Number
478-SR155C103KARTR2TR-ND - Tape & Reel (TR)
478-SR155C103KARTR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR155C103KARTR2
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR155C103KARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.75400kr.17.54
50kr.1.30680kr.65.34
100kr.1.16990kr.116.99
500kr.0.93964kr.469.82
1.000kr.0.86637kr.866.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.78307kr.2,740.75
7.000kr.0.73273kr.5,129.11
10.500kr.0.70986kr.7,453.53
17.500kr.0.69629kr.12,185.07
24.500kr.0.68260kr.16,723.70
35.000kr.0.66943kr.23,430.05
42.000kr.0.66318kr.27,853.56
84.000kr.0.64569kr.54,237.96
87.500kr.0.64104kr.56,091.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000