
SR155C103KARTR1 | |
|---|---|
DigiKey Part Number | 478-11016-2-ND - Tape & Reel (TR) 478-11016-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155C103KARTR1 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155C103KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.75400 | kr.17.54 |
| 50 | kr.1.30680 | kr.65.34 |
| 100 | kr.1.16220 | kr.116.22 |
| 500 | kr.0.93786 | kr.468.93 |
| 1.000 | kr.0.86637 | kr.866.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.73847 | kr.2,584.64 |
| 7.000 | kr.0.70611 | kr.4,942.77 |
| 10.500 | kr.0.65679 | kr.6,896.30 |
| 17.500 | kr.0.65366 | kr.11,439.05 |
| 24.500 | kr.0.65179 | kr.15,968.85 |
| 35.000 | kr.0.64995 | kr.22,748.25 |
| 42.000 | kr.0.64906 | kr.27,260.52 |
| 84.000 | kr.0.64216 | kr.53,941.44 |
| 87.500 | kr.0.64104 | kr.56,091.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

