Upgrade
Upgrade
Upgrade
Similar
Similar

SR155A4R7CAR | |
|---|---|
DigiKey Part Number | SR155A4R7CAR-ND |
Manufacturer | |
Manufacturer Product Number | SR155A4R7CAR |
Description | CAP CER 4.7PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±0.25pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A4R7CAA | KYOCERA AVX | 0 | SR151A4R7CAA-ND | kr.2.01986 | Upgrade |
| SR152A4R7CAA | KYOCERA AVX | 0 | SR152A4R7CAA-ND | kr.2.01986 | Upgrade |
| SR152A4R7CAR | KYOCERA AVX | 0 | SR152A4R7CAR-ND | kr.2.31556 | Upgrade |
| FK18C0G1H4R7CN020 | TDK | 102 | 445-8390-ND | kr.1.78000 | Similar |
| FK28C0G1H4R7CN000 | TDK | 579 | 445-FK28C0G1H4R7CN000-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.27099 | kr.2,270.99 |
| Unit Price without VAT: | kr.2.27099 |
|---|---|
| Unit Price with VAT: | kr.2.83874 |




