
SR155A391FAA | |
|---|---|
DigiKey Part Number | SR155A391FAA-ND |
Manufacturer | |
Manufacturer Product Number | SR155A391FAA |
Description | CAP CER 390PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.23829 | kr.4,238.29 |
| Unit Price without VAT: | kr.4.23829 |
|---|---|
| Unit Price with VAT: | kr.5.29786 |

