Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SR155A390JAR | |
|---|---|
DigiKey Part Number | SR155A390JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR155A390JAR |
Description | CAP CER 39PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A390JARAP2 | KYOCERA AVX | 0 | SR071A390JARAP2-ND | kr.0.85019 | Upgrade |
| SR072A390GARTR2 | KYOCERA AVX | 0 | SR072A390GARTR2-ND | kr.2.70582 | Upgrade |
| SR151A390JAA | KYOCERA AVX | 0 | SR151A390JAA-ND | kr.0.65540 | Upgrade |
| SR151A390JAR | KYOCERA AVX | 16 | 478-5213-ND | kr.3.23000 | Upgrade |
| SR152A390GARTR1 | KYOCERA AVX | 0 | SR152A390GARTR1-ND | kr.2.87907 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85593 | kr.1,711.86 |
| Unit Price without VAT: | kr.0.85593 |
|---|---|
| Unit Price with VAT: | kr.1.06991 |







