SR155A220JAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93421
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86403
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.13644
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.293
Unit Price: kr.8.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.372
Unit Price: kr.3.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.508
Unit Price: kr.3.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A220JAATR2

DigiKey Part Number
SR155A220JAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155A220JAATR2
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.