
SR155A101JAR | |
|---|---|
DigiKey Part Number | 478-11013-ND |
Manufacturer | |
Manufacturer Product Number | SR155A101JAR |
Description | CAP CER 100PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A101GAR | KYOCERA AVX | 23 | 478-11693-ND | kr.9.32000 | Upgrade |
| SR151A101JAR | KYOCERA AVX | 5.212 | 478-4844-ND | kr.3.30000 | Upgrade |
| K101J15C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 6.896 | BC5129-ND | kr.1.59000 | Direct |
| K101J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 11.339 | K101J15C0GH53L2-ND | kr.2.16000 | Upgrade |
| C317C101J5G5TA | KEMET | 2.559 | 399-9757-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19800 | kr.11.98 |
| 50 | kr.0.87500 | kr.43.75 |
| 100 | kr.0.77600 | kr.77.60 |
| 500 | kr.0.60838 | kr.304.19 |
| 1.000 | kr.0.55665 | kr.556.65 |
| 3.000 | kr.0.49289 | kr.1,478.67 |
| 5.000 | kr.0.46932 | kr.2,346.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

