Similar

| SR152A5R6CARTR1 | |
|---|---|
| DigiKey Part Number | SR152A5R6CARTR1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SR152A5R6CARTR1 | 
| Description | CAP CER 5.6PF 200V NP0 RADIAL | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
| Height - Seated (Max) | 0.150" (3.81mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.100" (2.54mm) | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | kr.2.01132 | kr.7,039.62 | 
| Unit Price without VAT: | kr.2.01132 | 
|---|---|
| Unit Price with VAT: | kr.2.51415 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark