
SR152A1R5CAR | |
|---|---|
DigiKey Part Number | SR152A1R5CAR-ND |
Manufacturer | |
Manufacturer Product Number | SR152A1R5CAR |
Description | CAP CER 1.5PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±0.25pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.31556 | kr.2,315.56 |
| Unit Price without VAT: | kr.2.31556 |
|---|---|
| Unit Price with VAT: | kr.2.89445 |

