SR151C392KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.69279
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72995
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31652
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30933
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30933
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.60791
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.31652
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30933
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C392KAA

DigiKey Part Number
SR151C392KAA-ND
Manufacturer
Manufacturer Product Number
SR151C392KAA
Description
CAP CER 3900PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.71223kr.1,424.46
Unit Price without VAT:kr.0.71223
Unit Price with VAT:kr.0.89029