
SR151C222KARTR2 | |
|---|---|
DigiKey Part Number | 478-7309-2-ND - Tape & Reel (TR) 478-7309-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151C222KARTR2 |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.13900 | kr.11.39 |
| 50 | kr.0.83080 | kr.41.54 |
| 100 | kr.0.73540 | kr.73.54 |
| 500 | kr.0.67584 | kr.337.92 |
| 1.000 | kr.0.52666 | kr.526.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.54409 | kr.1,904.31 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

