SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C102KARTR1

DigiKey Part Number
478-SR151C102KARTR1TR-ND - Tape & Reel (TR)
478-SR151C102KARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151C102KARTR1
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151C102KARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.63800kr.16.38
50kr.1.21480kr.60.74
100kr.1.08540kr.108.54
500kr.0.86720kr.433.60
1.000kr.0.79981kr.799.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.73103kr.2,558.61
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250