68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A680JAR

DigiKey Part Number
478-5215-ND
Manufacturer
Manufacturer Product Number
SR151A680JAR
Description
CAP CER 68PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A680JAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C680J1G5TAKEMET742399-9746-NDkr.0.37000Similar
RDE5C2A680J0K1H03BMurata Electronics268490-8792-NDkr.0.45000Similar
RDE5C2A680J0P1H03BMurata Electronics449490-8793-NDkr.0.45000Similar
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13700kr.21.37
50kr.1.60400kr.80.20
100kr.1.44110kr.144.11
500kr.1.16592kr.582.96
1.000kr.1.08091kr.1,080.91
3.000kr.0.97602kr.2,928.06
5.000kr.0.93724kr.4,686.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250