
SR151A471KAR | |
|---|---|
DigiKey Part Number | 478-3170-ND |
Manufacturer | |
Manufacturer Product Number | SR151A471KAR |
Description | CAP CER 470PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A471KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.96500 | kr.19.65 |
| 50 | kr.1.47340 | kr.73.67 |
| 100 | kr.1.32060 | kr.132.06 |
| 500 | kr.1.06386 | kr.531.93 |
| 1.000 | kr.0.98454 | kr.984.54 |
| 3.000 | kr.0.88665 | kr.2,659.95 |
| 5.000 | kr.0.85049 | kr.4,252.45 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

