
SR151A221JAATR1 | |
|---|---|
DigiKey Part Number | 478-SR151A221JAATR1TR-ND - Tape & Reel (TR) 478-SR151A221JAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A221JAATR1 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.59800 | kr.25.98 |
| 50 | kr.1.96360 | kr.98.18 |
| 100 | kr.1.71010 | kr.171.01 |
| 500 | kr.1.26694 | kr.633.47 |
| 1.000 | kr.1.07693 | kr.1,076.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.05865 | kr.3,705.28 |
| 7.000 | kr.1.00623 | kr.7,043.61 |
| 10.500 | kr.0.97997 | kr.10,289.68 |
| 17.500 | kr.0.95086 | kr.16,640.05 |
| 24.500 | kr.0.93384 | kr.22,879.08 |
| 35.000 | kr.0.91747 | kr.32,111.45 |
| 42.000 | kr.0.90971 | kr.38,207.82 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

