SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A220KAR

DigiKey Part Number
478-11005-ND
Manufacturer
Manufacturer Product Number
SR151A220KAR
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.00300kr.20.03
50kr.1.50020kr.75.01
100kr.1.34590kr.134.59
500kr.1.14420kr.572.10
1.000kr.1.02253kr.1,022.53
3.000kr.0.90626kr.2,718.78
5.000kr.0.87005kr.4,350.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500