SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A220JARTR1

DigiKey Part Number
478-11004-2-ND - Tape & Reel (TR)
478-11004-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A220JARTR1
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.92000kr.19.20
50kr.1.45540kr.72.77
100kr.1.28700kr.128.70
500kr.1.08404kr.542.02
1.000kr.0.96192kr.961.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.85217kr.2,982.59
7.000kr.0.79258kr.5,548.06
10.500kr.0.76290kr.8,010.45
17.500kr.0.75608kr.13,231.40
24.500kr.0.75069kr.18,391.90
35.000kr.0.74779kr.26,172.65
42.000kr.0.74104kr.31,123.68
84.000kr.0.71835kr.60,341.40
87.500kr.0.71714kr.62,749.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500