
SR151A220JAATR1 | |
---|---|
DigiKey Part Number | 478-11564-2-ND - Tape & Reel (TR) 478-11564-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A220JAATR1 |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.1.88800 | kr.18.88 |
50 | kr.1.41060 | kr.70.53 |
100 | kr.1.26460 | kr.126.46 |
500 | kr.1.01798 | kr.508.99 |
1.000 | kr.0.94189 | kr.941.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.0.85361 | kr.2,987.63 |
7.000 | kr.0.80870 | kr.5,660.90 |
10.500 | kr.0.78621 | kr.8,255.20 |
17.500 | kr.0.76128 | kr.13,322.40 |
24.500 | kr.0.74670 | kr.18,294.15 |
35.000 | kr.0.73268 | kr.25,643.80 |
42.000 | kr.0.72603 | kr.30,493.26 |
84.000 | kr.0.70365 | kr.59,106.60 |
87.500 | kr.0.70247 | kr.61,466.12 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |