SR151A180JAATR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.05364
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.84042
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.84042
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.85019
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27213
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46489
Datasheet

Similar


KEMET
In Stock: 2.322
Unit Price: kr.2.66000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.27213
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44828
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46489
Datasheet

Similar


Murata Electronics
In Stock: 35
Unit Price: kr.3.49000
Datasheet

Similar


Murata Electronics
In Stock: 1.093
Unit Price: kr.3.36000
Datasheet
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A180JAATR2

DigiKey Part Number
SR151A180JAATR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151A180JAATR2
Description
CAP CER 18PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071A180JARTR2KYOCERA AVX0SR071A180JARTR2-NDkr.0.85019Direct
SR151A180JATKYOCERA AVX0SR151A180JAT-NDkr.1.05364Direct
SR072A180JARTR2KYOCERA AVX0SR072A180JARTR2-NDkr.0.85019Upgrade
SR151A180GAAKYOCERA AVX0SR151A180GAA-NDkr.2.84042Upgrade
SR152A180GAAKYOCERA AVX0SR152A180GAA-NDkr.2.84042Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.90278kr.3,159.73
Manufacturers Standard Package
Unit Price without VAT:kr.0.90278
Unit Price with VAT:kr.1.12848