
SR151A101KAR | |
|---|---|
DigiKey Part Number | 478-3166-ND |
Manufacturer | |
Manufacturer Product Number | SR151A101KAR |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A101KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A101GAR | KYOCERA AVX | 23 | 478-11693-ND | kr.9.32000 | Upgrade |
| SR151A101JAR | KYOCERA AVX | 5.192 | 478-4844-ND | kr.3.30000 | Upgrade |
| SR211A101KARTR1 | KYOCERA AVX | 1.688 | 478-SR211A101KARTR1CT-ND | kr.3.04000 | Similar |
| K101J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 11.339 | K101J15C0GH53L2-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.32120 | kr.66.06 |
| 100 | kr.1.18110 | kr.118.11 |
| 500 | kr.0.94644 | kr.473.22 |
| 1.000 | kr.0.87384 | kr.873.84 |
| 3.000 | kr.0.78428 | kr.2,352.84 |
| 5.000 | kr.0.75118 | kr.3,755.90 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

