100 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A101GARTR2

DigiKey Part Number
478-SR151A101GARTR2TR-ND - Tape & Reel (TR)
478-SR151A101GARTR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151A101GARTR2
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.6.14300kr.61.43
50kr.4.87800kr.243.90
100kr.4.48810kr.448.81
500kr.3.82834kr.1,914.17
1.000kr.3.62420kr.3,624.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.34241kr.11,698.43
7.000kr.3.22414kr.22,568.98
10.500kr.3.16486kr.33,231.03
17.500kr.3.09917kr.54,235.47
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000