SR151A100JAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86403
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86403
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93421
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.71223
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.256
Unit Price: kr.2.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93421
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.87914
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.738
Unit Price: kr.2.69000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24025
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.38940
Datasheet

Similar


KEMET
In Stock: 138
Unit Price: kr.2.43000
Datasheet

Similar


KEMET
In Stock: 650
Unit Price: kr.2.50000
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A100JAA

DigiKey Part Number
478-SR151A100JAA-ND
Manufacturer
Manufacturer Product Number
SR151A100JAA
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A100JAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types