
SR151A101JARTR1 | |
|---|---|
DigiKey Part Number | 478-11002-2-ND - Tape & Reel (TR) 478-11002-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A101JARTR1 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A101JARTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.89600 | kr.18.96 |
| 50 | kr.1.41640 | kr.70.82 |
| 100 | kr.1.26860 | kr.126.86 |
| 500 | kr.1.01998 | kr.509.99 |
| 1.000 | kr.0.94314 | kr.943.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.83726 | kr.2,930.41 |
| 7.000 | kr.0.79284 | kr.5,549.88 |
| 10.500 | kr.0.77061 | kr.8,091.40 |
| 17.500 | kr.0.74595 | kr.13,054.12 |
| 24.500 | kr.0.73153 | kr.17,922.49 |
| 35.000 | kr.0.71767 | kr.25,118.45 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

