Similar
Direct
Upgrade
Similar
Similar
Similar

SR122C331KAATR1 | |
|---|---|
DigiKey Part Number | SR122C331KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR122C331KAATR1 |
Description | CAP CER 330PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR122C331KAR | KYOCERA AVX | 0 | SR122C331KAR-ND | kr.1.54146 | Similar |
| K331K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K331K15X7RK5TH5-ND | kr.0.47991 | Direct |
| K331K15X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K331K15X7RL5TH5-ND | kr.0.79876 | Upgrade |
| C315C331K2R5TA | KEMET | 5.299 | 399-4175-ND | kr.2.41000 | Similar |
| C317C331K2R5TA | KEMET | 1.536 | 399-4232-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.56017 | kr.5,460.60 |
| Unit Price without VAT: | kr.1.56017 |
|---|---|
| Unit Price with VAT: | kr.1.95021 |






