
SR122A3R9DAR | |
|---|---|
DigiKey Part Number | SR122A3R9DAR-ND |
Manufacturer | |
Manufacturer Product Number | SR122A3R9DAR |
Description | CAP CER 3.9PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±0.5pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.40577 | kr.1,405.77 |
| Unit Price without VAT: | kr.1.40577 |
|---|---|
| Unit Price with VAT: | kr.1.75721 |

