Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

SR072A680KAR | |
|---|---|
DigiKey Part Number | SR072A680KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR072A680KAR |
Description | CAP CER 68PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A680KAA | KYOCERA AVX | 0 | 478-2449-ND | kr.0.56401 | Direct |
| SR152A680KAR | KYOCERA AVX | 0 | 478-3165-ND | kr.0.85597 | Direct |
| SR072A680JAR | KYOCERA AVX | 0 | SR072A680JAR-ND | kr.0.89340 | Upgrade |
| SR072A680JARAP2 | KYOCERA AVX | 0 | SR072A680JARAP2-ND | kr.0.85019 | Upgrade |
| SR072A680JARTR1 | KYOCERA AVX | 0 | SR072A680JARTR1-ND | kr.0.85019 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73728 | kr.1,474.56 |
| Unit Price without VAT: | kr.0.73728 |
|---|---|
| Unit Price with VAT: | kr.0.92160 |





