Direct
Direct
Upgrade
Upgrade
Direct
Similar
Similar

SR072A390JARTR1 | |
|---|---|
DigiKey Part Number | SR072A390JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR072A390JARTR1 |
Description | CAP CER 39PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A390JAATR1 | KYOCERA AVX | 0 | SR152A390JAATR1-ND | kr.0.80735 | Direct |
| SR152A390JARTR2 | KYOCERA AVX | 0 | SR152A390JARTR2-ND | kr.0.85019 | Direct |
| SR072A390GARTR2 | KYOCERA AVX | 0 | SR072A390GARTR2-ND | kr.2.70582 | Upgrade |
| SR152A390GARTR1 | KYOCERA AVX | 0 | SR152A390GARTR1-ND | kr.2.87907 | Upgrade |
| K390J15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K390J15C0GK5TL2-ND | kr.0.94250 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.85019 | kr.2,975.66 |
| Unit Price without VAT: | kr.0.85019 |
|---|---|
| Unit Price with VAT: | kr.1.06274 |






