Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

SR072A330JAR | |
|---|---|
DigiKey Part Number | SR072A330JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR072A330JAR |
Description | CAP CER 33PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR122A330JAR | KYOCERA AVX | 0 | SR122A330JAR-ND | kr.0.93711 | Similar |
| SR122A330JARTR2 | KYOCERA AVX | 0 | SR122A330JARTR2-ND | kr.0.92416 | Similar |
| SR152A330JAA | KYOCERA AVX | 0 | SR152A330JAA-ND | kr.0.92545 | Similar |
| SR152A330JAR | KYOCERA AVX | 0 | SR152A330JAR-ND | kr.0.85593 | Similar |
| K330J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K330J15C0GK53L2-ND | kr.0.91514 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16244 | kr.1,162.44 |
| Unit Price without VAT: | kr.1.16244 |
|---|---|
| Unit Price with VAT: | kr.1.45305 |







