
SR071C103KARTR2 | |
|---|---|
DigiKey Part Number | 478-10998-2-ND - Tape & Reel (TR) 478-10998-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR071C103KARTR2 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR071C103KARTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79800 | kr.17.98 |
| 50 | kr.1.52580 | kr.76.29 |
| 100 | kr.1.20320 | kr.120.32 |
| 500 | kr.0.98778 | kr.493.89 |
| 1.000 | kr.0.91949 | kr.919.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.86671 | kr.3,033.49 |
| 7.000 | kr.0.78057 | kr.5,463.99 |
| 10.500 | kr.0.74652 | kr.7,838.46 |
| 17.500 | kr.0.73746 | kr.12,905.55 |
| 24.500 | kr.0.72702 | kr.17,811.99 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

