42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26A

DigiKey Part Number
478-7068-2-ND - Tape & Reel (TR)
478-7068-1-ND - Cut Tape (CT)
478-7068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26A
Description
TVS DIODE 26VWM 42.1VC SMB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.25A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.979
Factory Stock: 6.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.58700kr.25.87
100kr.1.65600kr.165.60
500kr.1.25330kr.626.65
1.000kr.1.12345kr.1,123.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95823kr.2,874.69
6.000kr.0.87498kr.5,249.88
9.000kr.0.83255kr.7,492.95
15.000kr.0.78487kr.11,773.05
21.000kr.0.75664kr.15,889.44
30.000kr.0.72919kr.21,875.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500