
SMBJ18A | |
|---|---|
DigiKey Part Number | 478-7065-2-ND - Tape & Reel (TR) 478-7065-1-ND - Cut Tape (CT) 478-7065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ18A |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.55A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.55A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.07400 | kr.20.74 |
| 100 | kr.1.40800 | kr.140.80 |
| 500 | kr.1.09440 | kr.547.20 |
| 1.000 | kr.0.99840 | kr.998.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85760 | kr.2,572.80 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

