Similar
Similar

SL151A221JAB | |
|---|---|
DigiKey Part Number | 478-7731-ND |
Manufacturer | |
Manufacturer Product Number | SL151A221JAB |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SL151A221JAB Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR041A221JAATR1 | KYOCERA AVX | 0 | MR041A221JAATR1-ND | kr.31.52451 | Similar |
| MR051A221JAA | KYOCERA AVX | 0 | MR051A221JAA-ND | kr.26.29228 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99932 | kr.1,998.64 |
| Unit Price without VAT: | kr.0.99932 |
|---|---|
| Unit Price with VAT: | kr.1.24915 |


