
SK057C474MARTR1 | |
|---|---|
DigiKey Part Number | SK057C474MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK057C474MARTR1 |
Description | CAP CERM .47UF 500V X7R 20% SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Lead Spacing 0.402" (10.20mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.67.04638 | kr.33,523.19 |
| Unit Price without VAT: | kr.67.04638 |
|---|---|
| Unit Price with VAT: | kr.83.80798 |

