Diode 40 V 2A Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1206T040S2R0

DigiKey Part Number
478-SD1206T040S2R0TR-ND - Tape & Reel (TR)
478-SD1206T040S2R0CT-ND - Cut Tape (CT)
478-SD1206T040S2R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD1206T040S2R0
Description
DIODE SCHOTTKY 40V 2A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
1206 (3216 Metric)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.135
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94635kr.2,839.05
6.000kr.0.86394kr.5,183.64
9.000kr.0.82194kr.7,397.46
15.000kr.0.77474kr.11,621.10
21.000kr.0.74678kr.15,682.38
30.000kr.0.71962kr.21,588.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56100kr.25.61
100kr.1.63700kr.163.70
500kr.1.23846kr.619.23
1.000kr.1.10988kr.1,109.88
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46000kr.24.60
100kr.1.57360kr.157.36
500kr.1.19078kr.595.39
1.000kr.1.06721kr.1,067.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750