
SD1206T040S1R0 | |
|---|---|
DigiKey Part Number | 478-7809-2-ND - Tape & Reel (TR) 478-7809-1-ND - Cut Tape (CT) 478-7809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206T040S1R0 |
Description | DIODE SCHOTTKY 40V 1A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.39500 | kr.13.95 |
| 100 | kr.1.37410 | kr.137.41 |
| 500 | kr.1.03424 | kr.517.12 |
| 1.000 | kr.0.92454 | kr.924.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81101 | kr.2,433.03 |
| 6.000 | kr.0.72320 | kr.4,339.20 |
| 9.000 | kr.0.65780 | kr.5,920.20 |
| 15.000 | kr.0.64133 | kr.9,619.95 |
| 21.000 | kr.0.62689 | kr.13,164.69 |
| 30.000 | kr.0.60323 | kr.18,096.90 |
| 75.000 | kr.0.58282 | kr.43,711.50 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |





