SD1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1206S100S1R0

DigiKey Part Number
478-7807-2-ND - Tape & Reel (TR)
478-7807-1-ND - Cut Tape (CT)
478-7807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD1206S100S1R0
Description
DIODE SCHOTTKY 100V 1A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SD1206S100S1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
1206 (3216 Metric)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.86200kr.18.62
100kr.1.44770kr.144.77
500kr.1.09196kr.545.98
1.000kr.0.97702kr.977.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68518kr.2,055.54
6.000kr.0.63360kr.3,801.60
9.000kr.0.61793kr.5,561.37
15.000kr.0.61485kr.9,222.75
21.000kr.0.61300kr.12,873.00
30.000kr.0.61119kr.18,335.70
75.000kr.0.59200kr.44,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750